+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMB58

Mounting plate; steel; W: 70mm; L: 148mm; Thk: 1.5mm; Plating: zinc


Manufacturer: KRADEX

Manufacturer part number:
ZMB58
TME Symbol:
ZMB58

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
70mm
Length
148mm
Thickness
1.5mm
Plating material
zinc
Related items
Z58JH-ABS, Z58JH-TM-ABS, Z58JH-TM-PS, Z58JPH-ABS, Z58JPH-TM-ABS, Z58JS-IP67-TM-ABS, Z58PH/BL, Z58PH/RD, Z58PH/YE, Z-58, Z-58J-PS
Gross weight116.69 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB58
14 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts