+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMB90.90

Mounting plate; steel; W: 80.7mm; L: 80.7mm; Thk: 1.5mm; ZP

Manufacturer: KRADEX

Manufacturer part number:
ZMB90.90
TME Symbol:
ZMB90.90

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
80.7mm
Length
80.7mm
Thickness
1.5mm
Plating material
zinc
Related items
ZP909045, ZP909060, ZP909075
Application - series/manufacturer
ZP
Gross weight67.18 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB90.90
45 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts