+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMW00AT10PCAA

Microswitch SNAP ACTION; 0.1A/30VDC; with lever; SPDT; ON-(ON)

Manufacturer: C&K

Manufacturer part number:
ZMW00AT10PCAA
TME Symbol:
ZMW00AT10PCAA

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ZMW
Stable positions number
1
IP rating
IP67
Leads
for PCB
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.47N
Electrical life
300000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mounting
THT
Gross weight10 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
ZMW00AT10PCAA
0 in TME stock
Net price for quantities from 3000 pcs - 3.72 USDGross price for quantities from 3000 pcs - 3.72 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 3 000.
Multiplicity: 300.