+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZN-77

Hand operated PCB shear; Arm len: 400mm; Base dim: 300x55mm


Manufacturer: ZDZ

Manufacturer part number:
ZN-77
TME Symbol:
ZN-77

Specification

Manufacturer
ZDZ
Type of tool
hand operated PCB shear
Arm length
400mm
Base dimensions
300x55mm
Pliers/knives application
  • suitable for cutting epoxy laminate PCBs
  • suitable for cutting sheet steel, steel wire and other materials
Oblique pliers/knives features
  • operating length 95 mm
  • replacement blades
Cutting range
  • steel sheet up to 1.5mm
  • steel wire Ø4mm max
Gross weight5.7223 kg
See other products in this category: Shears, Scissors, Knives ZDZ,
*
ZN-77
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 127.48 USDGross price for quantities from 1 pcs - 127.48 USD
Net price for quantities from 2 pcs - 117.69 USDGross price for quantities from 2 pcs - 117.69 USD