+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ZOE-M8G-0

Module: GPS/BEIDOU; ±2.5m; -167dBm; 1.71÷1.9VDC; I2C,SPI,UART

Manufacturer: u-blox

Manufacturer part number:
ZOE-M8G-0
TME Symbol:
ZOE-M8G-0

Specification

Manufacturer
u-blox
Type of communications module
GPS/BEIDOU
Position determination accuracy
±2.5m
Receiver sensitivity
-167dBm
Mounting
SMD
Important information
Sales restrictions
Operating temperature
-40...85°C
Supply voltage
  • 1.71...1.9V DC
Interface
  • I2C
  • SPI
  • UART
GPS features
  • Beidou
  • Galileo
  • GLONASS
Gross weight0.052 g
Certificates
See other products in this category: GNSS (GPS) modules u-blox
*
ZOE-M8G-0
Product withdrawn from the offer
Use the specification table below to search for similar products