+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZP2-06UTGS

Suction cup; Suction cup: silicone; 6mm


Manufacturer: SMC

Manufacturer part number:
ZP2-06UTGS
TME Symbol:
ZP2-06UTGS

Specification

Manufacturer
SMC
Type of pneumatic accessories
suction cup
Suction cup material
silicone
Diameter
6mm
Gross weight0.311 g
Certificates
See other products in this category: Vacuum Products SMC,
*
ZP2-06UTGS
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 30 pcs - 3.84 USDGross price for quantities from 30 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs