+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZP45.45.40UJPH TM PC

Enclosure: multipurpose; X: 45mm; Y: 45mm; Z: 40mm; ZP; polycarbonate


Manufacturer: KRADEX

Manufacturer part number:
ZP45.45.40UJPH TM PC
TME Symbol:
ZP454540UJPHPC

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
45mm
Dimension Z
40mm
Version
with brass bushing, with fixing lugs
Manufacturer series
ZP
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Gross weight43.89 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
See other products from this series.:
*
ZP45.45.40UJPH TM PC
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 300 pcs - 2.13 USDGross price for quantities from 300 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.