+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZP90.60.40UJPH TM PC

Enclosure: multipurpose; X: 60mm; Y: 90mm; Z: 40mm; ZP; polycarbonate


Manufacturer: KRADEX

Manufacturer part number:
ZP90.60.40UJPH TM PC
TME Symbol:
ZP906040UJPHPC

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
90mm
Dimension Z
40mm
Version
with brass bushing, with fixing lugs
Manufacturer series
ZP
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
transparent
Kit contents
gasket
IP rating
IP65
Gross weight98.93 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
See other products from this series.:
*
ZP90.60.40UJPH TM PC
174 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 48 pcs - 5.02 USDGross price for quantities from 48 pcs - 5.02 USD
Net price for quantities from 96 pcs - 4.69 USDGross price for quantities from 96 pcs - 4.69 USD
Net price for quantities from 192 pcs - 4.36 USDGross price for quantities from 192 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.