+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZR261.300.134

Enclosure: with panel; X: 300mm; Y: 261mm; Z: 134mm; aluminium; black


Manufacturer: KRADEX

Manufacturer part number:
ZR261.300.134
TME Symbol:
ZR261.300.134

Specification

Manufacturer
KRADEX
Type of enclosure
with panel
Dimension X
300mm
Dimension Y
261mm
Dimension Z
134mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
aluminium
Dimensions
Gross weight1.7093 kg
Certificates
See other products in this category: Enclosures with Panel KRADEX,
*
ZR261.300.134
5 in TME stock
Net price for quantities from 1 pcs - 63.47 USDGross price for quantities from 1 pcs - 63.47 USD
Net price for quantities from 7 pcs - 56.42 USDGross price for quantities from 7 pcs - 56.42 USD
Net price for quantities from 21 pcs - 52.89 USDGross price for quantities from 21 pcs - 52.89 USD
Net price for quantities from 42 pcs - 47.60 USDGross price for quantities from 42 pcs - 47.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.