+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRC00AA2201HTNL

Capacitor: electrolytic; THT; 22uF; 50VDC; Pitch: 2mm; ±20%; 10000h

Manufacturer: VISHAY

Manufacturer part number:
ZRC00AA2201HTNL
TME Symbol:
ZRC00AA2201HTNL

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
50V DC
Terminal pitch
2mm
Tolerance
±20%
Service life
10000h
Operating temperature
-55...105°C
Dimensions
5x11mm
Gross weight0.506 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
ZRC00AA2201HTNL
1960 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 2 000 pcs