+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZRS-AA-6

Cable; 0.3m; DIN plug,cables; straight


Manufacturer: 4CARMEDIA

Manufacturer part number:
ZRS-AA-6
TME Symbol:
ZRS-AA-6

Specification

Manufacturer
4CARMEDIA
Type of connection cable
coaxial antenna
Cable length
0.3m
Connector variant
straight
Cable/adapter structure
  • cables
  • DIN plug
Gross weight8.56 g
EAN code5901106400600
See other products in this category: Coaxial Assemblies 4CARMEDIA,
*
ZRS-AA-6
33 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 3 pcs - 1.03 USDGross price for quantities from 3 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs