+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43814201

Quick splice; 41A; 400V; screwed; red; 1÷6mm2; quick splice

Manufacturer: SIMET

Manufacturer part number:
43814201
TME Symbol:
ZSE1-1.0/6.0C

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice
Current rating
41A
Rated voltage
0.4kV
Mechanical mounting
screwed
Colour
red
Wire cross-section
1...6mm2
Splice terminal variant
end connector
Trade name
quick splice
Operating temperature
-25...125°C
Gross weight2.4 g
Certificates
See other products in this category: Quick Splice SIMET,
*
43814201
90 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.27 USDGross price for quantities from 20 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts