+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52547

Plug socket strip: supply; Sockets: 3; 230VAC; 16A; white

Manufacturer: QOLTEC

Manufacturer part number:
52547
TME Symbol:
ZSI-52547

Specification

Manufacturer
QOLTEC
Type of plug socket strip
supply
Number of sockets
3
Max. operating voltage
230V AC
Max. operating current
16A
Colour
white
Power lead length
2m
Body dimensions
80x80x80mm
Kind of input connector
  • USB B socket x2
  • USB C socket
Gross weight212 g
Certificates
EAN code5901878525471
See other products in this category: Socket Strips QOLTEC,
*
52547
1 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 5 pcs - 12.66 USDGross price for quantities from 5 pcs - 12.66 USD
Net price for quantities from 25 pcs - 11.81 USDGross price for quantities from 25 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)