+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-0608-08

Bearing: slide; sleeve; Øout: 8mm; Øint: 6mm; L: 8mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-0608-08
TME Symbol:
ZSM-0608-08

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
8mm
Internal diameter
6mm
Length
8mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight1.39 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-0608-08
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 25 pcs - 3.59 USDGross price for quantities from 25 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.