+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-100105-100

Bearing: slide; sleeve; Øout: 105mm; Øint: 100mm; L: 100mm


Manufacturer: IGUS

Manufacturer part number:
ZSM-100105-100
TME Symbol:
ZSM-100105-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
105mm
Internal diameter
100mm
Length
0.1m
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight96.39 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-100105-100
0 in TME stock
Net price for quantities from 1 pcs - 223.09 USDGross price for quantities from 1 pcs - 223.09 USD
Net price for quantities from 10 pcs - 179.37 USDGross price for quantities from 10 pcs - 179.37 USD
Net price for quantities from 25 pcs - 168.16 USDGross price for quantities from 25 pcs - 168.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.