+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-1012-17

Bearing: sleeve bearing; Øout: 12mm; Øint: 10mm; L: 17mm; iglidur® Z

Manufacturer: IGUS

Manufacturer part number:
ZSM-1012-17
TME Symbol:
ZSM-1012-17

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
12mm
Internal diameter
10mm
Length
17mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight1.76 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-1012-17
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 10 pcs - 4.59 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 25 pcs - 4.31 USDGross price for quantities from 25 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)