+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-2225-25

Bearing: slide; sleeve; Øout: 25mm; Øint: 22mm; L: 25mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-2225-25
TME Symbol:
ZSM-2225-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
25mm
Internal diameter
22mm
Length
25mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight5.43 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-2225-25
0 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 10 pcs - 10.78 USDGross price for quantities from 10 pcs - 10.78 USD
Net price for quantities from 25 pcs - 10.11 USDGross price for quantities from 25 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.