+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-2832-20

Bearing: slide; sleeve; Øout: 32mm; Øint: 28mm; L: 20mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-2832-20
TME Symbol:
ZSM-2832-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
32mm
Internal diameter
28mm
Length
20mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight5.66 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-2832-20
0 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 10 pcs - 11.65 USDGross price for quantities from 10 pcs - 11.65 USD
Net price for quantities from 25 pcs - 10.93 USDGross price for quantities from 25 pcs - 10.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.