+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-3236-40

Bearing: sleeve bearing; Øout: 36mm; Øint: 32mm; L: 40mm; iglidur® Z

Manufacturer: IGUS

Manufacturer part number:
ZSM-3236-40
TME Symbol:
ZSM-3236-40

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
36mm
Internal diameter
32mm
Length
40mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight11.85 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-3236-40
0 in TME stock
Net price for quantities from 1 pcs - 27.14 USDGross price for quantities from 1 pcs - 27.14 USD
Net price for quantities from 10 pcs - 21.82 USDGross price for quantities from 10 pcs - 21.82 USD
Net price for quantities from 25 pcs - 20.46 USDGross price for quantities from 25 pcs - 20.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.