+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-3539-40

Bearing: slide; sleeve; Øout: 39mm; Øint: 35mm; L: 40mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-3539-40
TME Symbol:
ZSM-3539-40

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
39mm
Internal diameter
35mm
Length
40mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight10.7 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-3539-40
0 in TME stock
Net price for quantities from 1 pcs - 26.00 USDGross price for quantities from 1 pcs - 26.00 USD
Net price for quantities from 10 pcs - 20.91 USDGross price for quantities from 10 pcs - 20.91 USD
Net price for quantities from 25 pcs - 19.60 USDGross price for quantities from 25 pcs - 19.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.