+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-6065-25

Bearing: slide; sleeve; Øout: 65mm; Øint: 60mm; L: 25mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-6065-25
TME Symbol:
ZSM-6065-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
65mm
Internal diameter
60mm
Length
25mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight19.28 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-6065-25
0 in TME stock
Net price for quantities from 1 pcs - 42.62 USDGross price for quantities from 1 pcs - 42.62 USD
Net price for quantities from 10 pcs - 34.27 USDGross price for quantities from 10 pcs - 34.27 USD
Net price for quantities from 25 pcs - 32.13 USDGross price for quantities from 25 pcs - 32.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.