+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-6570-34

Bearing: slide; sleeve; Øout: 70mm; Øint: 65mm; L: 34mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-6570-34
TME Symbol:
ZSM-6570-34

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
70mm
Internal diameter
65mm
Length
34mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight26.1 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-6570-34
0 in TME stock
Net price for quantities from 1 pcs - 84.67 USDGross price for quantities from 1 pcs - 84.67 USD
Net price for quantities from 10 pcs - 68.12 USDGross price for quantities from 10 pcs - 68.12 USD
Net price for quantities from 25 pcs - 63.77 USDGross price for quantities from 25 pcs - 63.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.