+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-7075-70

Bearing: sleeve bearing; Øout: 75mm; Øint: 70mm; L: 70mm; iglidur® Z

Manufacturer: IGUS

Manufacturer part number:
ZSM-7075-70
TME Symbol:
ZSM-7075-70

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
75mm
Internal diameter
70mm
Length
70mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight48.54 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-7075-70
0 in TME stock
Net price for quantities from 1 pcs - 114.10 USDGross price for quantities from 1 pcs - 114.10 USD
Net price for quantities from 10 pcs - 91.74 USDGross price for quantities from 10 pcs - 91.74 USD
Net price for quantities from 25 pcs - 86.00 USDGross price for quantities from 25 pcs - 86.00 USD
No. of pieces (Multiplicity: 1)