+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-7580-50

Bearing: slide; sleeve; Øout: 80mm; Øint: 75mm; L: 50mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-7580-50
TME Symbol:
ZSM-7580-50

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
80mm
Internal diameter
75mm
Length
50mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight39.55 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-7580-50
0 in TME stock
Net price for quantities from 1 pcs - 92.53 USDGross price for quantities from 1 pcs - 92.53 USD
Net price for quantities from 10 pcs - 74.40 USDGross price for quantities from 10 pcs - 74.40 USD
Net price for quantities from 25 pcs - 69.75 USDGross price for quantities from 25 pcs - 69.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.