+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-8590-100

Bearing: slide; sleeve; Øout: 90mm; Øint: 85mm; L: 100mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-8590-100
TME Symbol:
ZSM-8590-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
90mm
Internal diameter
85mm
Length
0.1m
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight79.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-8590-100
0 in TME stock
Net price for quantities from 1 pcs - 185.19 USDGross price for quantities from 1 pcs - 185.19 USD
Net price for quantities from 10 pcs - 148.90 USDGross price for quantities from 10 pcs - 148.90 USD
Net price for quantities from 25 pcs - 139.59 USDGross price for quantities from 25 pcs - 139.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.