+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSM-8590-60

Bearing: slide; sleeve; Øout: 90mm; Øint: 85mm; L: 60mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-8590-60
TME Symbol:
ZSM-8590-60

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
90mm
Internal diameter
85mm
Length
60mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight61.01 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-8590-60
0 in TME stock
Net price for quantities from 1 pcs - 142.15 USDGross price for quantities from 1 pcs - 142.15 USD
Net price for quantities from 10 pcs - 114.29 USDGross price for quantities from 10 pcs - 114.29 USD
Net price for quantities from 25 pcs - 107.15 USDGross price for quantities from 25 pcs - 107.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.