+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ZSM-9095-100

Bearing: slide; sleeve; Øout: 95mm; Øint: 90mm; L: 100mm; iglidur® Z


Manufacturer: IGUS

Manufacturer part number:
ZSM-9095-100
TME Symbol:
ZSM-9095-100

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
95mm
Internal diameter
90mm
Length
0.1m
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Gross weight83.76 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZSM-9095-100
0 in TME stock
Net price for quantities from 1 pcs - 195.98 USDGross price for quantities from 1 pcs - 195.98 USD
Net price for quantities from 10 pcs - 157.57 USDGross price for quantities from 10 pcs - 157.57 USD
Net price for quantities from 25 pcs - 147.72 USDGross price for quantities from 25 pcs - 147.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.