+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZSO-01/3000

Lighting kit; Smart Home; 12÷24VDC; IP20; SUPLA; Interface: WiFi


Manufacturer: ZAMEL

Manufacturer part number:
ZSO-01/3000
TME Symbol:
ZSO-01/3000

Specification

Manufacturer
ZAMEL
Type of automation module
lighting kit
Trade name
Smart Home
IP rating
IP20
Manufacturer series
SUPLA
Application
intelligent house
Interface
WiFi
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Supply voltage
  • 12...24V DC
Gross weight499.4 g
Certificates
EAN code5903669478843
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ZSO-01/3000
4 in TME stock
Net price for quantities from 1 set - 66.39 USDGross price for quantities from 1 set - 66.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change