+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZV11K0603300NIR1

Varistor: multilayer; SMD; 0603; 11VAC; 14VDC; 30A; 18V; 210pF; 3mW


Manufacturer: BOURNS

Manufacturer part number:
ZV11K0603300NIR1
TME Symbol:
ZV11K0603300NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Max. operating voltage
11V AC, 14V DC
Varistor max current 8/20µs
30A
Varistor voltage
18V
Capacitance
210pF
Power
3mW
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV11K0603300NIR1
0 in TME stock
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.