+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZV11K1210401NIR1

Varistor: multilayer; SMD; 1210; 11VAC; 14VDC; 400A; 18V; 2600pF


Manufacturer: BOURNS

Manufacturer part number:
ZV11K1210401NIR1
TME Symbol:
ZV11K1210401NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
11V AC, 14V DC
Varistor max current 8/20µs
400A
Varistor voltage
18V
Capacitance
2.6nF
Power
10mW
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV11K1210401NIR1
0 in TME stock
Net price for quantities from 12000 pcs - 0.16 USDGross price for quantities from 12000 pcs - 0.16 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.