+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZV25K0603300NIR1

Varistor: multilayer; SMD; 0603; 25VAC; 31VDC; 30A; 39V; 165pF; 3mW


Manufacturer: BOURNS

Manufacturer part number:
ZV25K0603300NIR1
TME Symbol:
ZV25K0603300NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Max. operating voltage
25V AC, 31V DC
Varistor max current 8/20µs
30A
Varistor voltage
39V
Capacitance
0.165nF
Power
3mW
Operating temperature
-55...125°C
Gross weight0.01 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV25K0603300NIR1
0 in TME stock
Net price for quantities from 21000 pcs - 0.06 USDGross price for quantities from 21000 pcs - 0.06 USD
No. of pieces (Multiplicity: 21 000)
Minimum order quantity: 21 000.
Multiplicity: 21 000.