+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZV25K1206201NIR1

Varistor: multilayer; SMD; 1206; 25VAC; 31VDC; 200A; 39V; 510pF; 8mW


Manufacturer: BOURNS

Manufacturer part number:
ZV25K1206201NIR1
TME Symbol:
ZV25K1206201NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Max. operating voltage
25V AC, 31V DC
Varistor max current 8/20µs
200A
Varistor voltage
39V
Capacitance
510pF
Power
8mW
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV25K1206201NIR1
0 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 7500 pcs - 0.11 USDGross price for quantities from 7500 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 12500 pcs - 0.10 USDGross price for quantities from 12500 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.