+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZV25K2220122NIR1

Varistor: multilayer; SMD; 2220; 25VAC; 31VDC; 1.2kA; 39V; 5000pF


Manufacturer: BOURNS

Manufacturer part number:
ZV25K2220122NIR1
TME Symbol:
ZV25K2220122NIR1

Specification

Manufacturer
BOURNS
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Max. operating voltage
25V AC, 31V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
39V
Capacitance
5nF
Power
20mW
Operating temperature
-55...125°C
Gross weight0.18 g
Certificates
See other products in this category: SMD varistors BOURNS,
*
ZV25K2220122NIR1
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Net price for quantities from 6000 pcs - 0.52 USDGross price for quantities from 6000 pcs - 0.52 USD