+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXLD1366DACTC

Driver; DC/DC converter,LED driver; 1A; VDFN6; SMD; 625kHz; Ch: 1


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXLD1366DACTC
TME Symbol:
ZXLD1366DACTC

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter, LED driver
Output current
1A
Case
VDFN6
Mounting
SMD
Frequency
625kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
6...60V DC
Efficiency
95%
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
ZXLD1366DACTC
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 1.89 USDGross price for quantities from 250 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.74 USDGross price for quantities from 500 pcs - 1.74 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.