+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZXMC3F31DN8TA

Transistor: N/P-MOSFET; unipolar; complementary pair; 30/-30V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
ZXMC3F31DN8TA
TME Symbol:
ZXMC3F31DN8TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
30/-30V
Drain current
4.5/-7A
Power dissipation
2.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.024/0.046Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.151 g
Certificates
See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
ZXMC3F31DN8TA
402 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 1500 pcs - 0.34 USDGross price for quantities from 1500 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs