+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Fans, Cooling and Heating Systems

(10 331)

In order to ensure optimum operating conditions for electrical and electronic installations, care must be taken to maintain the correct operating temperature. This ensures that the service life of components is not drastically reduced. Cooled fan is the standard solution. Alternatively, if larger surfaces need to be cooled, heat exchangers or air conditioners are used. Peltier cells (modules) allow receiving high thermal outputs while maintaining infinite control over the amount of energy transported. Where equipment is installed in cold locations, it may be necessary to use heating systems to prevent excessive cooling of components. Heating and cooling solutions available on the market in many cases enable smooth regulation of operating parameters, which has a positive effect on the electricity consumption of the entire system.

Cooling and heating systems in TME's offer

The TME range includes components for heating and cooling with different capacities, powers, and applications. The offer includes AC, DC and EC fans in many sizes and capacities from 0.01 m3/h to over 4700 m3/h. The catalogue also includes a range of accessories, suitable controllers, and ventilation systems for control cabinets. You can also find several types of heating devices ranging from 5W to 1.8kW. LED cooling accessories and disposable temperature indicators are also available. At the customer's request, it is also possible to provide Cosmotec air conditioners and heat exchangers. Various models of STONECOLD Peltier modules, with a maximum power from 9.5 W to 350 W (depending on the model), are available.

Products: 10 331

Warehouse:

TME
External
All
Page 1
DP200A2123XBT.GN | Fan: AC; axial; 230VAC; 120x120x38mm; 165m3/h(±10%); 45dBA; ball
Fan: AC; axial; 230VAC; 120x120x38mm; 165m3/h(±10%); 45dBA; ball
Manufacturer part number: DP200A2123XBT.GN
Manufacturer: SUNON
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 20 pcs - 8.47 USDGross price for quantities from 20 pcs - 8.47 USD
Net price for quantities from 40 pcs - 7.88 USDGross price for quantities from 40 pcs - 7.88 USD
Net price for quantities from 240 pcs - 7.26 USDGross price for quantities from 240 pcs - 7.26 USD
19053 in TME stock
No. of pieces (Multiplicity: 1)
CVE08002208000 | Air conditioner: wall mounting; 230VAC; 340m3/h; 65dBA; P: 420W
Air conditioner: wall mounting; 230VAC; 340m3/h; 65dBA; P: 420W
Manufacturer part number: CVE08002208000
Manufacturer: Cosmotec
Net price for quantities from 1 pcs - 1 596.14 USDGross price for quantities from 1 pcs - 1 596.14 USD
2 in TME stock
No. of pieces (Multiplicity: 1)
541206400 | Heating element: heating mat; polyamide; 50x50mm; 28V; 20W
Heating element: heating mat; polyamide; 50x50mm; 28V; 20W
Manufacturer part number: 541206400
Manufacturer: SEDES GROUP
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 3 pcs - 11.58 USDGross price for quantities from 3 pcs - 11.58 USD
Net price for quantities from 10 pcs - 10.29 USDGross price for quantities from 10 pcs - 10.29 USD
100 in TME stock
No. of pieces (Multiplicity: 1)
FG-12 | Guard; metal; 120x120mm; screw; Ø4.6mm
Guard; metal; 120x120mm; screw; Ø4.6mm
Manufacturer part number: FG-12
Manufacturer: TQSolution
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
LFTR104 | DC controller; 0.4A; Uout: 5.5÷11.4VDC; Usup: 12VDC
DC controller; 0.4A; Uout: 5.5÷11.4VDC; Usup: 12VDC
Manufacturer part number: LFTR104
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
39 in TME stock
No. of pieces (Multiplicity: 1)
CS-054/088 | Temperature indicator; 54°C,66°C,71°C,77°C,82°C,88°C; °C,°F
Temperature indicator; 54°C,66°C,71°C,77°C,82°C,88°C; °C,°F
Manufacturer part number: CS-054/088
Manufacturer: SPIRIG
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 3 pcs - 2.40 USDGross price for quantities from 3 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
8 in TME stock
No. of pieces (Multiplicity: 1)
02800.0-00 | Heating element: blower; heating,semiconductor; CS 028; 150W
Heating element: blower; heating,semiconductor; CS 028; 150W
Manufacturer part number: 02800.0-00
Manufacturer: STEGO
Net price for quantities from 1 pcs - 92.97 USDGross price for quantities from 1 pcs - 92.97 USD
Net price for quantities from 50 pcs - 84.75 USDGross price for quantities from 50 pcs - 84.75 USD
257 in TME stock
No. of pieces (Multiplicity: 1)
M4Q045-EF01-75 | Motor: AC; 1-phase; 1300rpm; P: 34W; 230VAC; 750mA; -30÷40°C; IP20
Motor: AC; 1-phase; 1300rpm; P: 34W; 230VAC; 750mA; -30÷40°C; IP20
Manufacturer part number: M4Q045-EF01-75
Manufacturer: EBM-PAPST
Net price for quantities from 1 pcs - 34.54 USDGross price for quantities from 1 pcs - 34.54 USD
Net price for quantities from 3 pcs - 32.31 USDGross price for quantities from 3 pcs - 32.31 USD
Net price for quantities from 10 pcs - 28.92 USDGross price for quantities from 10 pcs - 28.92 USD
46 in TME stock
No. of pieces (Multiplicity: 1)
02810.0-00 | Heating element: blower; heating,semiconductor; CSL 028; 400W
Heating element: blower; heating,semiconductor; CSL 028; 400W
Manufacturer part number: 02810.0-00
Manufacturer: STEGO
Net price for quantities from 1 pcs - 107.30 USDGross price for quantities from 1 pcs - 107.30 USD
Net price for quantities from 40 pcs - 96.58 USDGross price for quantities from 40 pcs - 96.58 USD
203 in TME stock
No. of pieces (Multiplicity: 1)
AK-CC7406BP01 | Cooling module; 12VDC; aluminium; 18.25m3/h; H: 87mm; W: 88mm
Cooling module; 12VDC; aluminium; 18.25m3/h; H: 87mm; W: 88mm
Manufacturer part number: AK-CC7406BP01
Manufacturer: Akasa
Net price for quantities from 1 pcs - 61.46 USDGross price for quantities from 1 pcs - 61.46 USD
38 in TME stock
No. of pieces (Multiplicity: 1)
AK-210-BK | Cooling module; 12VDC; aluminium; 9.2m3/h; H: 23.5mm; W: 40mm
Cooling module; 12VDC; aluminium; 9.2m3/h; H: 23.5mm; W: 40mm
Manufacturer part number: AK-210-BK
Manufacturer: Akasa
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 5 pcs - 6.90 USDGross price for quantities from 5 pcs - 6.90 USD
30 in TME stock
No. of pieces (Multiplicity: 1)
PMD2412PMB1-A(2).GN | Fan: DC; axial; 24VDC; 120x120x38mm; 322.8m3/h; 54dBA; ball; 24AWG
Fan: DC; axial; 24VDC; 120x120x38mm; 322.8m3/h; 54dBA; ball; 24AWG
Manufacturer part number: PMD2412PMB1-A(2).GN
Manufacturer: SUNON
Net price for quantities from 1 pcs - 17.84 USDGross price for quantities from 1 pcs - 17.84 USD
Net price for quantities from 10 pcs - 16.25 USDGross price for quantities from 10 pcs - 16.25 USD
Net price for quantities from 20 pcs - 14.60 USDGross price for quantities from 20 pcs - 14.60 USD
Net price for quantities from 40 pcs - 12.38 USDGross price for quantities from 40 pcs - 12.38 USD
Net price for quantities from 240 pcs - 10.84 USDGross price for quantities from 240 pcs - 10.84 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
28400.0-00 | Pressure compensation device; plastic; IP66; -35÷70°C; DA 284
Pressure compensation device; plastic; IP66; -35÷70°C; DA 284
Manufacturer part number: 28400.0-00
Manufacturer: STEGO
Net price for quantities from 1 set - 17.68 USDGross price for quantities from 1 set - 17.68 USD
Net price for quantities from 3 set - 16.04 USDGross price for quantities from 3 set - 16.04 USD
Net price for quantities from 10 set - 13.94 USDGross price for quantities from 10 set - 13.94 USD
515 in TME stock
No. of complete sets (Multiplicity: 1)
CF2062HVL-1000U-999 | Fan: EC; axial; 230VAC; 60x60x25mm; 29.7m3/h; 30dBA; Vapo; 4100rpm
Fan: EC; axial; 230VAC; 60x60x25mm; 29.7m3/h; 30dBA; Vapo; 4100rpm
Manufacturer part number: CF2062HVL-1000U-999
Manufacturer: SUNON
Net price for quantities from 1 pcs - 11.90 USDGross price for quantities from 1 pcs - 11.90 USD
Net price for quantities from 20 pcs - 10.70 USDGross price for quantities from 20 pcs - 10.70 USD
Net price for quantities from 50 pcs - 9.31 USDGross price for quantities from 50 pcs - 9.31 USD
51 in TME stock
No. of pieces (Multiplicity: 1)
007-3715 | Fan: AC; duct; 230VAC; Ø148mm; 270m3/h; 50dBA; slide; 1400rpm; IPX2
Fan: AC; duct; 230VAC; Ø148mm; 270m3/h; 50dBA; slide; 1400rpm; IPX2
Manufacturer part number: 007-3715
Manufacturer: DOSPEL S.A.
Net price for quantities from 1 pcs - 45.52 USDGross price for quantities from 1 pcs - 45.52 USD
3 in TME stock
No. of pieces (Multiplicity: 1)
CV-H30 | Heating element: heater; 30W; 230VAC; self-adhesive; 21x100x5mm
Heating element: heater; 30W; 230VAC; self-adhesive; 21x100x5mm
Manufacturer part number: CV-H30
Manufacturer: COBI ELECTRONIC
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
Net price for quantities from 3 pcs - 13.69 USDGross price for quantities from 3 pcs - 13.69 USD
Net price for quantities from 10 pcs - 12.93 USDGross price for quantities from 10 pcs - 12.93 USD
175 in TME stock
No. of pieces (Multiplicity: 1)
EEC0382B1-000U-A99 | Fan: DC; axial; 24VDC; 120x120x38mm; 234.4m3/h; 48dBA; ball; 24AWG
Fan: DC; axial; 24VDC; 120x120x38mm; 234.4m3/h; 48dBA; ball; 24AWG
Manufacturer part number: EEC0382B1-000U-A99
Manufacturer: SUNON
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
Net price for quantities from 10 pcs - 9.28 USDGross price for quantities from 10 pcs - 9.28 USD
Net price for quantities from 20 pcs - 8.24 USDGross price for quantities from 20 pcs - 8.24 USD
Net price for quantities from 40 pcs - 7.18 USDGross price for quantities from 40 pcs - 7.18 USD
Net price for quantities from 240 pcs - 6.44 USDGross price for quantities from 240 pcs - 6.44 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
4012325 | Accessories: blowing propeller; Ømount.hole: 3.6mm; 28°; Ø: 254mm
Accessories: blowing propeller; Ømount.hole: 3.6mm; 28°; Ø: 254mm
Manufacturer part number: 4012325
Manufacturer: ELCO
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 3 pcs - 5.41 USDGross price for quantities from 3 pcs - 5.41 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
108 in TME stock
No. of pieces (Multiplicity: 1)
M4Q045-CA03-75 | Motor: AC; 1-phase; 1300rpm; P: 10W; 230VAC; 250mA; -30÷40°C; IP20
Motor: AC; 1-phase; 1300rpm; P: 10W; 230VAC; 250mA; -30÷40°C; IP20
Manufacturer part number: M4Q045-CA03-75
Manufacturer: EBM-PAPST
Net price for quantities from 1 pcs - 22.83 USDGross price for quantities from 1 pcs - 22.83 USD
Net price for quantities from 3 pcs - 21.43 USDGross price for quantities from 3 pcs - 21.43 USD
Net price for quantities from 10 pcs - 19.20 USDGross price for quantities from 10 pcs - 19.20 USD
66 in TME stock
No. of pieces (Multiplicity: 1)
CS-A | Temperature indicator; °C,°F; Resistance to: mineral oils,water
Temperature indicator; °C,°F; Resistance to: mineral oils,water
Manufacturer part number: CS-A
Manufacturer: SPIRIG
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 3 pcs - 3.16 USDGross price for quantities from 3 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
212 in TME stock