+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMTEC

Founded in 1976, Samtec is a global manufacturer of a wide range of electronic interconnection solutions. The company offers excellent customer service and support through nearly 40 locations worldwide, and Samtec connectors are available in over 125 countries. The manufacturer's catalog includes both standard, popular signal connectors and unique high-performance designs, enabling Samtec to meet the needs of customers from almost any industry, regardless of performance or environmental requirements.

Samtec connectors are available in various options, including low or elevated profiles, angled connectors, with pitches ranging from 0.80mm to 5.08mm. High-performance connectors offer data transmission speeds of up to 56 Gbps NRZ/112 Gbps PAM4. The flexibility and durability of the solutions make the connectors resistant to mechanical damage or harsh environmental conditions, ensuring continuity and high signal quality.