+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Date of publication: 17-11-2025 🕒 2 min read
E-Switch is a well-known manufacturer of electromechanical components. This week, we want to draw our customers' attention to one of the micro switches offered by the supplier.
The TL3340AF160QG model is a monostable TACT type switch for surface-mount (SMD) installation. It is made in an angled orientation (the button axis is parallel to the PCB). It has contacts in a SPST configuration. Their rating is 50mA at 12V DC. The operating force is 1.57N. The component has a total height of 0.85mm and a button travel of 0.2mm. It operates in the temperature range of -35°C to 85°C, and its mechanical durability is 100,000 cycles.
TACT switches remain a very popular solution in electronic device construction; with compact dimensions, they provide a quick, tactile, and audible "click" assuring the user of the component's actuation.
TACT Micro Switch TL3340AF160QG
The E-Switch product, thanks to its long service life and reliable operation, is well suited for control panels, portable devices, remotes, and IoT modules.
| Characteristics | |
|---|---|
| Switch type | TACT micro switch |
| Key shape | round |
| Button color | ivory |
| Contact configuration | SPST |
| Number of total positions | 2 |
| Number of stable positions | 1 |
| Contact rating DC | 50mA / 12V DC |
| Mounting | side, SMD |
| Operating force | 1.57N |
| Body dimensions | 5.1x4x3.3mm |
| Button height | 0.85mm |
| Button travel | 0.2mm |
| Leads | solder points |
| Lead pitch | 2.35mm |
| Operating temperature | -35...85°C |
| Maximum contact resistance | 500mΩ |
| Mechanical durability | 100,000 cycles |