+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0.135.100.373

Counter: electromechanical; working time; mechanical indicator

NEW

Manufacturer: KÜBLER

Manufacturer part number:
0.135.100.373
TME Symbol:
0.135.100.373

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...99999,9h
Body dimensions
Ø58x49.3mm
Operating temperature
-30...65°C
Display height 1
3.5mm
Resetting method
none
Electrical connection
6,35x0,8mm terminals
IP rating
IP65 from the front
Mounting
on panel
Supply voltage
  • 10...80V DC
Gross weight54.5 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
0.135.100.373
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.48 USDGross price for quantities from 1 pcs - 50.48 USD