+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0.1D14B_0512D3UP

Converter: DC/DC; 100mW; Uin: 4.4÷5.6VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: GAPTEC Electronic

Manufacturer part number:
0.1D14B_0512D3UP
TME Symbol:
0.1D14B-0512D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
0.1W
Input voltage
4.4...5.6V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
4.15mA
Output current 2
-4.15mA
Case
DIP14
Mounting
THT
Manufacturer series
0.1D14B_3UP
Body dimensions
19.5x9.8x6.8mm
Efficiency
78%
Operating temperature
-40...105°C
Switching frequency
120kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Flammability rating
UL94V-0
Gross weight2.11 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
0.1D14B_0512D3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 5.41 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 50 pcs - 5.04 USDGross price for quantities from 50 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.