+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0.1S7B_1205D3UP

Converter: DC/DC; 100mW; Uin: 11÷13.3VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: GAPTEC Electronic

Manufacturer part number:
0.1S7B_1205D3UP
TME Symbol:
0.1S7B-1205D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
0.1W
Input voltage
11...13.3V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
10mA
Output current 2
-10mA
Case
SIP7
Mounting
THT
Manufacturer series
0.1S7B_3UP
Body dimensions
19.5x6x10mm
Efficiency
58%
Operating temperature
-40...105°C
Switching frequency
145kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Flammability rating
UL94V-0
Gross weight2.11 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
0.1S7B_1205D3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 5.36 USDGross price for quantities from 10 pcs - 5.36 USD
Net price for quantities from 25 pcs - 5.18 USDGross price for quantities from 25 pcs - 5.18 USD
Net price for quantities from 50 pcs - 4.98 USDGross price for quantities from 50 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.