+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: GAPTEC Electronic
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 0.5W | |
Input voltage | 11...13.3V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 20.85mA | |
Output current 2 | -20.85mA | |
Mounting | THT | |
Body dimensions | 19.5x9.8x6.8mm | |
Efficiency | 76% | |
Operating temperature | -40...105°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 |