+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0.5S7B_0505D3UP

Converter: DC/DC; 500mW; Uin: 4.4÷5.6VDC; Uout: 5VDC; Uout2: -5VDC


Manufacturer: GAPTEC Electronic

Manufacturer part number:
0.5S7B_0505D3UP
TME Symbol:
0.5S7B-0505D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
0.5W
Input voltage
4.4...5.6V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
50mA
Output current 2
-50mA
Mounting
THT
Body dimensions
19.5x6x10mm
Efficiency
72%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.4 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
*
0.5S7B_0505D3UP
0 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 10 pcs - 6.28 USDGross price for quantities from 10 pcs - 6.28 USD
Net price for quantities from 25 pcs - 5.54 USDGross price for quantities from 25 pcs - 5.54 USD
Net price for quantities from 50 pcs - 5.17 USDGross price for quantities from 50 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.