+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 0.5W | |
Input voltage | 11...13.3V DC | |
Output voltage | 9V DC | |
Output voltage 2 | -9V DC | |
Output current | 27.75mA | |
Output current 2 | -27.75mA | |
Mounting | THT | |
Body dimensions | 19.5x6x10mm | |
Efficiency | 74% | |
Operating temperature | -40...105°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |