+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0.5T8A_1205S3UP

Converter: DC/DC; 500mW; Uin: 11÷13.3VDC; Uout: 5VDC; Iout: 100mA


Manufacturer: GAPTEC Electronic

Manufacturer part number:
0.5T8A_1205S3UP
TME Symbol:
0.5T8A-1205S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
0.5W
Input voltage
11...13.3V DC
Output voltage
5V DC
Output current
0.1A
Mounting
SMT
Body dimensions
13.7x8x7mm
Efficiency
71%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.21 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
*
0.5T8A_1205S3UP
0 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 35 pcs - 4.98 USDGross price for quantities from 35 pcs - 4.98 USD
Net price for quantities from 70 pcs - 4.64 USDGross price for quantities from 70 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.