+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000-2900

Adapter; BNC male,UHF female; 50Ω; brass; Plating: nickel; 4GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
000-2900
TME Symbol:
000-2900

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • UHF female
Gross weight31.75 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
000-2900
0 in TME stock
Net price for quantities from 25 pcs - 28.28 USDGross price for quantities from 25 pcs - 28.28 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.