+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000-34525

Connector: N; plug; male; straight; 50Ω; soldering,clamp; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
000-34525
TME Symbol:
000-34525

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
clamp, soldering
Mechanical mounting
for cable
Contact plating
silver plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Kind of cable
Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62
Max. frequency
18GHz
Plating material
nickel
Operating temperature
-65...165°C
Gross weight49.9 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
000-34525
0 in TME stock
Net price for quantities from 100 pcs - 83.69 USDGross price for quantities from 100 pcs - 83.69 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.