+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000-36875

Connector: BNC; plug; male; straight; 50Ω; crimped; for cable; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
000-36875
TME Symbol:
000-36875

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
1GHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
000-36875
0 in TME stock
Net price for quantities from 100 pcs - 10.73 USDGross price for quantities from 100 pcs - 10.73 USD
Net price for quantities from 300 pcs - 9.91 USDGross price for quantities from 300 pcs - 9.91 USD
Net price for quantities from 500 pcs - 9.56 USDGross price for quantities from 500 pcs - 9.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.