+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | BNC | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Wave impedance | 50Ω | |
Electrical mounting | soldering | |
Mechanical mounting | flange (4 holes) | |
Mechanical durability | 500 cycles | |
Contact plating | silver plated | |
Max. frequency | 4GHz | |
Body material | brass | |
Contact material | beryllium copper | |
Plating material | nickel | |
Alias | 4500, UG-185/U | |
Operating temperature | -55...85°C |