+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000-49000

Connector: N; socket; male; straight; 50Ω; soldering; silver plated


Manufacturer: AMPHENOL RF

Manufacturer part number:
000-49000
TME Symbol:
000-49000

Specification

Manufacturer
AMPHENOL RF
Type of connector
N
Connector
socket
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Contact plating
silver plated
Mechanical durability
500 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Max. frequency
11GHz
Plating material
silver
Operating temperature
-65...165°C
Gross weight35.1 g
Certificates
See other products in this category: N connectors AMPHENOL RF,
*
000-49000
0 in TME stock
Net price for quantities from 100 pcs - 50.41 USDGross price for quantities from 100 pcs - 50.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.